Panasonic 100 μF Capacitor 160V dc, Radial, Through Hole - EEUED2C101S Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.55

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.31$16.55
25 - 45$3.274$16.37
50 +$3.20$16.00

*price indicative

Packaging Options:
RS Stock No.:
526-1957
Distrelec Article No.:
304-33-661
Mfr. Part No.:
EEUED2C101S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

100μF

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.3A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

ED RADIAL

Leakage Current

970μA

Tolerance

±20 %

Dissipation Factor

8%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy