- RS Stock No.:
- 914-3819
- Mfr. Part No.:
- EKMS401VSN471MA30S
- Brand:
- CHEMI-CON
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.05
(exc. GST)
$13.25
(inc. GST)
Units | Per unit |
1 - 49 | $12.05 |
50 - 99 | $11.77 |
100 + | $11.56 |
- RS Stock No.:
- 914-3819
- Mfr. Part No.:
- EKMS401VSN471MA30S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | KMS |
Ripple Current | 1.85Arms |
Dissipation Factor | 0.15% |
Related links
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 500V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 450V dc,...