- RS Stock No.:
- 841-4741
- Mfr. Part No.:
- EKMQ401VSN471MA35S
- Brand:
- CHEMI-CON
3 In Global stock for delivery within 5 working day(s)
122 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.45
(exc. GST)
$13.69
(inc. GST)
Units | Per unit |
1 - 49 | $12.45 |
50 - 99 | $12.24 |
100 + | $11.93 |
- RS Stock No.:
- 841-4741
- Mfr. Part No.:
- EKMQ401VSN471MA35S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | ≤ 3 CV μA |
Series | KMQ |
Tolerance | ±20% |
Ripple Current | 1.68Arms |
Related links
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 500V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 450V dc,...