- RS Stock No.:
- 914-3838
- Mfr. Part No.:
- EKMS451VSN471MA40S
- Brand:
- CHEMI-CON
On back order for despatch 18/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.57
(exc. GST)
$23.73
(inc. GST)
Units | Per unit |
1 - 49 | $21.57 |
50 - 99 | $21.04 |
100 + | $20.70 |
- RS Stock No.:
- 914-3838
- Mfr. Part No.:
- EKMS451VSN471MA40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | KMS |
Tolerance | ±20% |
Ripple Current | 1.95Arms |
Leakage Current | <=3√CV μA @ 5 min |
Dissipation Factor | 0.2% |
Related links
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 500V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 400V dc,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...