Nichicon 220 μF Capacitor 250V dc, Snap-in

This image is representative of the product range

Get a bulk buy discount

Add 64 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.74

(exc. GST)

$10.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 62$4.87$9.74-
64 - 124$4.81$9.621%
126 +$4.715$9.433%

*price indicative

RS Stock No.:
846-7167
Mfr. Part No.:
LLS2E221MELZ
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

250V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Capacitor Ripple Current

1.2A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Standards/Approvals

2011/65/EU

Lifetime

3000 h

Automotive Standard

No

Series

LS

Tolerance

±20 %

Leakage Current

700μA

Dissipation Factor

0.15%

COO (Country of Origin):
MY

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

  • RS Stock No. 8414744
  • Mfr. Part No. EKMQ251VSN221MP25S
Each
$8.69
  • RS Stock No. 8467145
  • Mfr. Part No. LLS2D221MELY
Each (In a Pack of 2)
$4.675
  • RS Stock No. 8467035P
  • Mfr. Part No. LGW2G221MELA35
Each (Supplied in a Box)
$9.94
  • RS Stock No. 8466849
  • Mfr. Part No. LGL2G221MELZ30
Each
$14.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy