- RS Stock No.:
- 841-4744
- Mfr. Part No.:
- EKMQ251VSN221MP25S
- Brand:
- CHEMI-CON
111 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.14
(exc. GST)
$5.65
(inc. GST)
Units | Per unit |
1 - 49 | $5.14 |
50 - 99 | $5.10 |
100 + | $4.98 |
- RS Stock No.:
- 841-4744
- Mfr. Part No.:
- EKMQ251VSN221MP25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | KMQ |
Ripple Current | 1Arms |
Leakage Current | ≤ 3 CV μA |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 50V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 63V dc,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 500V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 450V dc,...