- RS Stock No.:
- 846-7149
- Mfr. Part No.:
- LLS2D471MELA
- Brand:
- Nichicon
72 In Global stock for delivery within 5 working day(s)
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.45
(exc. GST)
$5.99
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $5.45 | $10.90 |
64 - 124 | $5.385 | $10.77 |
126 + | $5.27 | $10.54 |
*price indicative |
- RS Stock No.:
- 846-7149
- Mfr. Part No.:
- LLS2D471MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 1.95A |
Leakage Current | 0.91 mA |
Tolerance | ±20% |
Series | LS |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- KEMET 7500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...