- RS Stock No.:
- 181-3399
- Mfr. Part No.:
- ALC70C752FP200
- Brand:
- KEMET
1039 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.98
(exc. GST)
$50.58
(inc. GST)
Units | Per unit |
1 - 7 | $45.98 |
8 - 14 | $44.82 |
15 + | $44.11 |
- RS Stock No.:
- 181-3399
- Mfr. Part No.:
- ALC70C752FP200
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 7500µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 45 Dia. x 105mm |
Depth | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 45mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.5mm |
Lifetime | 30000h |
Leakage Current | 9 mA |
Polarised | Polar |
Series | ALC70 |
Tolerance | ±20% |
Ripple Current | 16A |
Equivalent Series Resistance | 34Ω |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 100μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- Cornell-Dubilier 2700μF Aluminium Electrolytic Capacitor 200V dc,...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...