- RS Stock No.:
- 752-9479
- Mfr. Part No.:
- LGJ2D221MELZ20
- Brand:
- Nichicon
68 In Global stock for delivery within 5 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.49
(exc. GST)
$4.94
(inc. GST)
Units | Per unit |
1 - 62 | $4.49 |
63 - 124 | $4.44 |
125 + | $4.32 |
- RS Stock No.:
- 752-9479
- Mfr. Part No.:
- LGJ2D221MELZ20
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 760mA |
Leakage Current | 0.62 mA |
Tolerance | ±20% |
Series | GJ |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- KEMET 7500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...