- RS Stock No.:
- 174-0536
- Mfr. Part No.:
- MAL225922222E3
- Brand:
- Vishay
325 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.60
(exc. GST)
$25.96
(inc. GST)
Units | Per unit |
1 - 12 | $23.60 |
13 - 24 | $23.19 |
25 + | $22.77 |
- RS Stock No.:
- 174-0536
- Mfr. Part No.:
- MAL225922222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 36 Dia. x 52mm |
Height | 52mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 4.4 mA |
Series | 259 PHM-SI |
Ripple Current | 4.2A |
Equivalent Series Resistance | 90mΩ |
Polarised | Polar |
Tolerance | ±20% |
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...