- RS Stock No.:
- 846-6815
- Mfr. Part No.:
- LGG2G391MELC30
- Brand:
- Nichicon
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.32
(exc. GST)
$13.55
(inc. GST)
Units | Per unit |
1 - 49 | $12.32 |
50 - 99 | $12.22 |
100 + | $11.94 |
- RS Stock No.:
- 846-6815
- Mfr. Part No.:
- LGG2G391MELC30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 1.55A |
Tolerance | ±20% |
Series | GG |
Leakage Current | 1.18 mA |
Related links
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...