- RS Stock No.:
- 270-234
- Mfr. Part No.:
- LGX2E391MELA30
- Brand:
- Nichicon
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.87
(exc. GST)
$7.56
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $6.87 | $13.74 |
20 - 48 | $6.785 | $13.57 |
50 - 198 | $6.54 | $13.08 |
200 + | $6.295 | $12.59 |
*price indicative |
- RS Stock No.:
- 270-234
- Mfr. Part No.:
- LGX2E391MELA30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 930 μA |
Series | GX |
Ripple Current | 1.43A |
Related links
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...