- RS Stock No.:
- 270-868
- Mfr. Part No.:
- LGX2W391MELC40
- Brand:
- Nichicon
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$15.635
(exc. GST)
$17.199
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $15.635 | $31.27 |
20 - 48 | $15.015 | $30.03 |
50 - 198 | $14.39 | $28.78 |
200 + | $14.075 | $28.15 |
*price indicative |
- RS Stock No.:
- 270-868
- Mfr. Part No.:
- LGX2W391MELC40
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | GX |
Leakage Current | 1250 μA |
Ripple Current | 1.73A |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc,...
- Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc,...