- RS Stock No.:
- 714-8578
- Mfr. Part No.:
- LGL2G391MELC25
- Brand:
- Nichicon
5 In Global stock for delivery within 5 working day(s)
197 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.42
(exc. GST)
$18.06
(inc. GST)
Units | Per unit |
1 - 49 | $16.42 |
50 - 99 | $16.01 |
100 + | $15.76 |
- RS Stock No.:
- 714-8578
- Mfr. Part No.:
- LGL2G391MELC25
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 1180 μA |
Ripple Current | 1.18A |
Series | GL |
Related links
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...