Nichicon 6800 μF Capacitor 50 V, 50V dc, Radial, Radial, Through Hole, Through Hole - UVZ1H682MRD Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
845-4792
Mfr. Part No.:
UVZ1H682MRD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

6800μF

Product Type

Capacitor

Voltage

50V, 50V

Construction

Radial Can

Mount Type

Radial, Radial, Through Hole, Through Hole

Packaging

Bulk

Height

50mm

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-55°C

Diameter

22mm

Capacitor Ripple Current

2.5A

Termination Type

Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

2011/65/EU, EU2015/863, RoHS

Lifetime

1000 h, 1000 h

Series

VZ

Automotive Standard

No

Leakage Current

10.2mA

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
JP

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy