- RS Stock No.:
- 163-6450
- Mfr. Part No.:
- 865250640001
- Brand:
- Wurth Elektronik
On back order for despatch 31/03/2026, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.357 | $714.00 |
10000 + | $0.321 | $642.00 |
*price indicative |
- RS Stock No.:
- 163-6450
- Mfr. Part No.:
- 865250640001
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 3.85mm |
Height | 3.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1mm |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 10 μA |
Series | WCAP-ASNP |
Ripple Current | 1mA |
Dissipation Factor | 15 |