- RS Stock No.:
- 844-2878
- Mfr. Part No.:
- LGU2W221MELC
- Brand:
- Nichicon
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.83
(exc. GST)
$11.91
(inc. GST)
Units | Per unit |
1 - 49 | $10.83 |
50 - 99 | $10.71 |
100 + | $10.50 |
- RS Stock No.:
- 844-2878
- Mfr. Part No.:
- LGU2W221MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | GU |
Ripple Current | 1.12A |
Tolerance | ±20% |
Leakage Current | 0.94 mA |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...