- RS Stock No.:
- 167-1196
- Mfr. Part No.:
- UWT1C221MCL1GS
- Brand:
- Nichicon
1800 In Global stock for delivery within 10 working day(s)
1375 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 900)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Reel* |
900 - 900 | $0.175 | $157.50 |
1800 - 2700 | $0.17 | $153.00 |
3600 + | $0.168 | $151.20 |
*price indicative |
- RS Stock No.:
- 167-1196
- Mfr. Part No.:
- UWT1C221MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.2mm |
Polarised | Polar |
Ripple Current | 105mA |
Series | WT |
Leakage Current | 35.2 μA |
Tolerance | ±20% |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...