- RS Stock No.:
- 167-1459
- Mfr. Part No.:
- LGL2W221MELA35
- Brand:
- Nichicon
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 250)
$8.391
(exc. GST)
$9.23
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $8.391 | $2,097.75 |
500 - 750 | $8.181 | $2,045.25 |
1000 + | $8.055 | $2,013.75 |
*price indicative |
- RS Stock No.:
- 167-1459
- Mfr. Part No.:
- LGL2W221MELA35
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 0.94 mA |
Tolerance | ±20% |
Ripple Current | 850mA |
Series | GL |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...