- RS Stock No.:
- 841-4848
- Mfr. Part No.:
- EKMQ161VSN102MP40S
- Brand:
- CHEMI-CON
4 In Global stock for delivery within 5 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.85
(exc. GST)
$6.43
(inc. GST)
Units | Per unit |
1 - 49 | $5.85 |
50 - 99 | $5.71 |
100 + | $5.62 |
- RS Stock No.:
- 841-4848
- Mfr. Part No.:
- EKMQ161VSN102MP40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 160V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 2.2Arms |
Leakage Current | ≤ 3 CV μA |
Series | KMQ |
Tolerance | ±20% |
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 6.3V dc, Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nippon Chemi-Con 150μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 82μF Aluminium Electrolytic Capacitor 160V dc...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through...