- RS Stock No.:
- 170-0672
- Mfr. Part No.:
- ELXS161VSN222MR50S
- Brand:
- CHEMI-CON
Available for back order.
Added
Price (ex. GST) Each (In a Box of 200)
$10.185
(exc. GST)
$11.203
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $10.185 | $2,037.00 |
1000 + | $9.167 | $1,833.40 |
*price indicative |
- RS Stock No.:
- 170-0672
- Mfr. Part No.:
- ELXS161VSN222MR50S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 160V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Ripple Current | 4.11Arms |
Tolerance | ±20% |
Dissipation Factor | 0.15% |
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...