- RS Stock No.:
- 714-9086
- Mfr. Part No.:
- LGJ2C151MELY15
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$5.685
(exc. GST)
$6.253
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $5.685 | $11.37 |
64 - 124 | $5.645 | $11.29 |
126 + | $5.55 | $11.10 |
*price indicative |
- RS Stock No.:
- 714-9086
- Mfr. Part No.:
- LGJ2C151MELY15
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GJ15 Series Low Profile
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 160V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 20 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | GJ15 |
Tolerance | ±20% |
Leakage Current | 460 μA |
Ripple Current | 550mA |
Related links
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In
- Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In -...