Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020475018
- RS Stock No.:
- 839-6558
- Mfr. Part No.:
- 860020475018
- Brand:
- Wurth Elektronik
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.876
(exc. GST)
$0.964
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.876 | $8.76 |
50 - 90 | $0.867 | $8.67 |
100 - 190 | $0.836 | $8.36 |
200 - 990 | $0.803 | $8.03 |
1000 + | $0.78 | $7.80 |
*price indicative |
- RS Stock No.:
- 839-6558
- Mfr. Part No.:
- 860020475018
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | WCAP-ATG5 |
Ripple Current | 710mA |
Leakage Current | 250 μA |
Tolerance | ±20% |
Dissipation Factor | 14 |
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc,...