- RS Stock No.:
- 839-5680
- Mfr. Part No.:
- 865060153010
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.184
(exc. GST)
$1.302
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.184 | $5.92 |
25 - 45 | $1.172 | $5.86 |
50 - 95 | $1.128 | $5.64 |
100 - 495 | $1.078 | $5.39 |
500 + | $1.052 | $5.26 |
*price indicative |
- RS Stock No.:
- 839-5680
- Mfr. Part No.:
- 865060153010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 5000h |
Series | WCAP-ASLL |
Ripple Current | 550mA |
Leakage Current | 63 μA |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 22 |
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc,...