- RS Stock No.:
- 163-5725
- Mfr. Part No.:
- 865080462016
- Brand:
- Wurth Elektronik
On back order for despatch 18/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 200)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Reel* |
200 - 800 | $1.901 | $380.20 |
1000 + | $1.711 | $342.20 |
*price indicative |
- RS Stock No.:
- 163-5725
- Mfr. Part No.:
- 865080462016
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 13.85mm |
Height | 13.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 4.5mm |
Series | WCAP-ASLI |
Ripple Current | 1.1A |
Tolerance | ±20% |
Leakage Current | 250 μA |
Polarised | Polar |
Dissipation Factor | 14 |
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc,...