Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160680034
- RS Stock No.:
- 839-9465
- Mfr. Part No.:
- 860160680034
- Brand:
- Wurth Elektronik
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.13
(exc. GST)
$4.54
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $4.13 | $8.26 |
10 - 18 | $4.00 | $8.00 |
20 - 38 | $3.885 | $7.77 |
40 - 198 | $3.765 | $7.53 |
200 + | $3.65 | $7.30 |
*price indicative |
- RS Stock No.:
- 839-9465
- Mfr. Part No.:
- 860160680034
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 7.5mm |
Series | WCAP-ATLL |
Tolerance | ±20% |
Leakage Current | 500 μA |
Ripple Current | 2.676A |
Dissipation Factor | 10 |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 50V dc...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc...