- RS Stock No.:
- 839-1834
- Mfr. Part No.:
- 865080453014
- Brand:
- Wurth Elektronik
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.15 | $5.75 |
25 - 45 | $1.114 | $5.57 |
50 - 95 | $1.018 | $5.09 |
100 - 495 | $0.94 | $4.70 |
500 + | $0.888 | $4.44 |
*price indicative |
- RS Stock No.:
- 839-1834
- Mfr. Part No.:
- 865080453014
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.35mm |
Height | 10.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.1mm |
Series | WCAP-ASLI |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 82.5 μA |
Ripple Current | 570mA |
Dissipation Factor | 14 |
Related links
- IDC Tools
- Connector Tool Kits
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wurth Elektronik 330μF Electrolytic Capacitor 16V dc, Through Hole...