Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EGPA250ELL222MU25S
- RS Stock No.:
- 814-3102
- Mfr. Part No.:
- EGPA250ELL222MU25S
- Brand:
- CHEMI-CON
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.365
(exc. GST)
$4.801
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $4.365 | $8.73 |
126 - 248 | $4.32 | $8.64 |
250 + | $4.195 | $8.39 |
*price indicative |
- RS Stock No.:
- 814-3102
- Mfr. Part No.:
- EGPA250ELL222MU25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 14.5 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 14.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Leakage Current | 4 μA |
Ripple Current | 2620mArms |
Series | GPA |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...