- RS Stock No.:
- 490-9917
- Mfr. Part No.:
- UHE1E101MED
- Brand:
- Nichicon
Price (ex. GST) Each (In a Pack of 5)
$0.60
(exc. GST)
$0.66
(inc. GST)
240 In stock for delivery within 1 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $0.60 | $3.00 |
500 - 2495 | $0.586 | $2.93 |
2500 - 4995 | $0.562 | $2.81 |
5000 + | $0.546 | $2.73 |
*price indicative
- RS Stock No.:
- 490-9917
- Mfr. Part No.:
- UHE1E101MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
![](https://media.rs-online.com/t_line/LJ490941-01.gif)
![](https://media.rs-online.com/t_line/LJ490941-02.gif)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 340mA |
Series | HE |
Leakage Current | 3 μA |
Related links
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- EPCOS 2.2mF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- CHEMI-CON 3900μF Aluminium Electrolytic Capacitor 25V dc, Radial,...