Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZK1E471B
- RS Stock No.:
- 210-5732
- Mfr. Part No.:
- EEHAZK1E471B
- Brand:
- Panasonic
472 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2)
$2.61
(exc. GST)
$2.87
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 124 | $2.61 | $5.22 |
126 - 248 | $2.55 | $5.10 |
250 + | $2.51 | $5.02 |
*price indicative
- RS Stock No.:
- 210-5732
- Mfr. Part No.:
- EEHAZK1E471B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ZK series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 27 mΩ.
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Hybrid |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm |
Length | 9.5mm |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Series | ZK-A |
Polarised | Polar |
Related links
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...