CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL332ML40S
- RS Stock No.:
- 812-2798
- Mfr. Part No.:
- EKY-350ELL332ML40S
- Brand:
- CHEMI-CON
6 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $4.25
You pay
$3.485
(exc. GST)
$3.833
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $3.485 | $6.97 |
64 - 124 | $3.425 | $6.85 |
126 + | $3.365 | $6.73 |
*price indicative
- RS Stock No.:
- 812-2798
- Mfr. Part No.:
- EKY-350ELL332ML40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Leakage Current | 1150 μA |
Ripple Current | 4080mArms |
Series | KY |
Equivalent Series Resistance | 12mΩ |
Tolerance | ±20% |
Related links
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Nippon Chemi-Con 56μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 1800μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 1800μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 35V dc,...