- RS Stock No.:
- 814-3164
- Mfr. Part No.:
- EGPA350ELL182ML25S
- Brand:
- CHEMI-CON
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$3.84
(exc. GST)
$4.22
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 124 | $3.84 | $7.68 |
126 - 248 | $3.76 | $7.52 |
250 + | $3.68 | $7.36 |
*price indicative
- RS Stock No.:
- 814-3164
- Mfr. Part No.:
- EGPA350ELL182ML25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Equivalent Series Resistance | 1.1Ω |
Ripple Current | 2860mArms |
Series | GPA |
Leakage Current | 4 μA |
Tolerance | ±20% |
Related links
- CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 56μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc,...