CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL332ML40S
- RS Stock No.:
- 170-0524
- Mfr. Part No.:
- EKY-350ELL332ML40S
- Brand:
- CHEMI-CON
On back order for despatch 07/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 250)
$2.289
(exc. GST)
$2.518
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 1000 | $2.289 | $572.25 |
1250 + | $2.06 | $515.00 |
*price indicative
- RS Stock No.:
- 170-0524
- Mfr. Part No.:
- EKY-350ELL332ML40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 4080mArms |
Series | KY |
Equivalent Series Resistance | 12mΩ |
Tolerance | ±20% |
Leakage Current | 1150 μA |
Related links
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 56μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...