CHEMI-CON 470 μF Capacitor 25 V dc, Surface Mount Solder - EMVE250ARA471MJA0G
- RS Stock No.:
- 756-8095
- Mfr. Part No.:
- EMVE250ARA471MJA0G
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.50
(exc. GST)
$8.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.50 | $7.50 |
| 125 - 245 | $1.462 | $7.31 |
| 250 + | $1.438 | $7.19 |
*price indicative
- RS Stock No.:
- 756-8095
- Mfr. Part No.:
- EMVE250ARA471MJA0G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25 V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10 mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 490mA | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Series | MVE | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25 V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10 mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 490mA | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Series MVE | ||
Leakage Current 3μA | ||
Dissipation Factor 0.18% | ||
MVE Series
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151P
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUA1E221MNL1GS
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471GL
- Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E680P
