Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E100AR
- RS Stock No.:
- 107-1042
- Mfr. Part No.:
- EEEHD1E100AR
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.20 | $200.00 |
| 2000 - 3000 | $0.195 | $195.00 |
| 4000 + | $0.192 | $192.00 |
*price indicative
- RS Stock No.:
- 107-1042
- Mfr. Part No.:
- EEEHD1E100AR
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Equivalent Series Resistance | 12Ω | |
| Ripple Current | 28mA | |
| Series | HD SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 12Ω | ||
Ripple Current 28mA | ||
Series HD SMD | ||
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E100AR
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151P
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUA1E221MNL1GS
- Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E680P
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E471GL
