Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUA1E221MNL1GS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.923$9.23
1000 - 2490$0.899$8.99
2500 - 4990$0.866$8.66
5000 +$0.833$8.33

*price indicative

RS Stock No.:
490-7955
Mfr. Part No.:
UUA1E221MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Leakage Current

3μA

Ripple Current

320mA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

UUA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UA Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy