CHEMI-CON 47 μF Capacitor 25 V dc, Surface Mount Solder - EMVE250ARA470MF55G

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.25

(exc. GST)

$3.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$0.325$3.25
250 - 490$0.317$3.17
500 +$0.312$3.12

*price indicative

Packaging Options:
RS Stock No.:
756-8083
Mfr. Part No.:
EMVE250ARA470MF55G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

47μF

Product Type

Capacitor

Voltage

25 V dc

Construction

Cylindrical Can

Mount Type

Surface Mount

Packaging

Tape

Height

5.2mm

Polarity

Polar

Length

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3 mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Series

MVE

Leakage Current

3μA

Ripple Current

60mA

Tolerance ±

20%

Automotive Standard

No

Dissipation Factor

0.16%

MVE Series


Related links