- RS Stock No.:
- 747-2483
- Mfr. Part No.:
- EEEFT1A152AP
- Brand:
- Panasonic
785 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.97
(exc. GST)
$2.17
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.97 | $9.85 |
125 - 245 | $1.92 | $9.60 |
250 + | $1.89 | $9.45 |
*price indicative |
- RS Stock No.:
- 747-2483
- Mfr. Part No.:
- EEEFT1A152AP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 4.6mm |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.19A |
Equivalent Series Resistance | 60mΩ |
Series | FT SMD |
Polarised | Polar |
Leakage Current | 150 μA |
Tolerance | ±20% |
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...