- RS Stock No.:
- 568-569
- Mfr. Part No.:
- EEEFP0J152AP
- Brand:
- Panasonic
965 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.668 | $8.34 |
125 - 245 | $1.648 | $8.24 |
250 + | $1.60 | $8.00 |
*price indicative |
- RS Stock No.:
- 568-569
- Mfr. Part No.:
- EEEFP0J152AP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Leakage Current | 3 μA |
Ripple Current | 1.19A |
Series | FP SMD |
Equivalent Series Resistance | 60mΩ |
Polarised | Polar |
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...