- RS Stock No.:
- 166-8142
- Mfr. Part No.:
- EEEFK1C152AQ
- Brand:
- Panasonic
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 200)
$1.358
(exc. GST)
$1.494
(inc. GST)
Units | Per unit | Per Reel* |
200 - 800 | $1.358 | $271.60 |
1000 + | $1.222 | $244.40 |
*price indicative |
- RS Stock No.:
- 166-8142
- Mfr. Part No.:
- EEEFK1C152AQ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Ripple Current | 1.1A |
Automotive Standard | AEC-Q200 |
Series | FK SMD |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 60mΩ |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Vishay 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 16V dc...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 16V...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through...