- RS Stock No.:
- 204-3379
- Mfr. Part No.:
- EEEFN1A152UP
- Brand:
- Panasonic
3780 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.916
(exc. GST)
$1.008
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $0.916 | $9.16 |
130 - 240 | $0.893 | $8.93 |
250 + | $0.881 | $8.81 |
*price indicative |
- RS Stock No.:
- 204-3379
- Mfr. Part No.:
- EEEFN1A152UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 1500 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.
life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Length | 10.2mm |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.6mm |
Tolerance | ±20% |
Series | FN-V |
Polarised | Polar |
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...