- RS Stock No.:
- 747-0768
- Mfr. Part No.:
- MAL214699002E3
- Brand:
- Vishay
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$3.725
(exc. GST)
$4.097
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $3.725 | $7.45 |
*price indicative |
- RS Stock No.:
- 747-0768
- Mfr. Part No.:
- MAL214699002E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.5mm |
Lifetime | 1000 h, 1500 h, 150000 h |
Series | 146 CTI |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 35 μA |
Ripple Current | 750mA |
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...