- RS Stock No.:
- 197-2219
- Mfr. Part No.:
- MAL225757101E3
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$5.781
(exc. GST)
$6.359
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $5.781 | $578.10 |
500 + | $5.203 | $520.30 |
*price indicative |
- RS Stock No.:
- 197-2219
- Mfr. Part No.:
- MAL225757101E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22x30mm |
Length | 30mm |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...