- RS Stock No.:
- 880-6922
- Mfr. Part No.:
- MAL215759101E3
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$14.63
(exc. GST)
$16.09
(inc. GST)
Units | Per unit |
1 - 24 | $14.63 |
25 - 49 | $14.46 |
50 + | $14.19 |
- RS Stock No.:
- 880-6922
- Mfr. Part No.:
- MAL215759101E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
157 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 x 35mm |
Length | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Series | 157 PUM-SI |
Equivalent Series Resistance | 1.67Ω |
Leakage Current | 0.5 mA |
Tolerance | ±20% |
Ripple Current | 1.07A |
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...