- RS Stock No.:
- 174-0522
- Mfr. Part No.:
- MAL225957101E3
- Brand:
- Vishay
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.575
(exc. GST)
$10.533
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $9.575 | $19.15 |
26 - 48 | $9.41 | $18.82 |
50 + | $9.24 | $18.48 |
*price indicative |
- RS Stock No.:
- 174-0522
- Mfr. Part No.:
- MAL225957101E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 23 Dia. x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 450 μA |
Ripple Current | 870mA |
Polarised | Polar |
Series | 259 PHM-SI |
Tolerance | ±20% |
Equivalent Series Resistance | 1.12Ω |
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...