Panasonic 6800 μF Capacitor 10V dc, Radial, Through Hole - EEUHD1A682 Radial Lead
- RS Stock No.:
- 744-1981
- Mfr. Part No.:
- EEUHD1A682
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.72
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 232 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $4.36 | $8.72 | - |
| 26 - 48 | $4.315 | $8.63 | 1% |
| 50 + | $4.185 | $8.37 | 4% |
*price indicative
- RS Stock No.:
- 744-1981
- Mfr. Part No.:
- EEUHD1A682
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.6A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | HD RADIAL | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.6A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series HD RADIAL | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.
- RS Stock No. 1035641
- Mfr. Part No. EEUHD1A682
Each (In a Bag of 100)
$2.362
- RS Stock No. 7083617
- Mfr. Part No. EEUFR1A682
Each (In a Pack of 2)
$3.915
- RS Stock No. 3150401P
- Mfr. Part No. EEUFC1A682
Each (Supplied in a Bag)
$4.552
- RS Stock No. 3654032
- Mfr. Part No. ECA1AHG332
Each (In a Pack of 5)
$1.95
Related links
- Panasonic 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFC1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFR1A682 Radial Lead
- Wurth Elektronik 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 6800 μF Capacitor 10V dc Through Hole - 860010280026 Radial Lead
- Nichicon 6800 μF Capacitor 10V dc Through Hole - UPS1A682MHD Radial Lead
- Nichicon 6800 μF Capacitor 10V dc Through Hole - UPW1A682MHD Radial Lead












