- RS Stock No.:
- 704-3666
- Mfr. Part No.:
- 100SGV220M18X16.5
- Brand:
- Rubycon
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.37
(exc. GST)
$9.21
(inc. GST)
Units | Per unit |
1 - 31 | $8.37 |
32 - 62 | $8.17 |
63 + | $8.06 |
- RS Stock No.:
- 704-3666
- Mfr. Part No.:
- 100SGV220M18X16.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
SVG series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 6.8mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | SVG |
Ripple Current | 440mA |
Polarised | Polar |
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...