- RS Stock No.:
- 172-6186
- Mfr. Part No.:
- 6.3TZV220M6.3X8
- Brand:
- Rubycon
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 900)
$0.274
(exc. GST)
$0.301
(inc. GST)
Units | Per unit | Per Box* |
900 - 900 | $0.274 | $246.60 |
1800 - 2700 | $0.269 | $242.10 |
3600 + | $0.264 | $237.60 |
*price indicative |
- RS Stock No.:
- 172-6186
- Mfr. Part No.:
- 6.3TZV220M6.3X8
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TZV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Series | TZV |
Ripple Current | 300mA |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Surface...