- RS Stock No.:
- 725-8215
- Mfr. Part No.:
- 10TZV220M6.3X8
- Brand:
- Rubycon
1130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.38
(exc. GST)
$0.42
(inc. GST)
Units | Per unit | Per Pack* |
10 - 220 | $0.38 | $3.80 |
230 - 440 | $0.374 | $3.74 |
450 + | $0.365 | $3.65 |
*price indicative |
- RS Stock No.:
- 725-8215
- Mfr. Part No.:
- 10TZV220M6.3X8
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
TZV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Ripple Current | 300mA |
Polarised | Polar |
Series | TZV |
Leakage Current | 3 μA |
Tolerance | ±20% |
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Surface...