- RS Stock No.:
- 172-6411
- Mfr. Part No.:
- 450MXG220MEFCSN35X25
- Brand:
- Rubycon
On back order for despatch 21/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$6.742
(exc. GST)
$7.416
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $6.742 | $674.20 |
500 + | $6.067 | $606.70 |
*price indicative |
- RS Stock No.:
- 172-6411
- Mfr. Part No.:
- 450MXG220MEFCSN35X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 3√CV μA |
Tolerance | ±20% |
Ripple Current | 1.05A |
Series | MXG |
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 100V dc, Surface...